
IHLP1616BZERR47M01 | |
|---|---|
DigiKey Part Number | 541-2569-2-ND - Tape & Reel (TR) 541-2569-1-ND - Cut Tape (CT) 541-2569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZERR47M01 |
Description | FIXED IND 470NH 5.6A 18 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 5.6 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZERR47M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Frequency - Self Resonant 97MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 11.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,67100 | € 6,71 |
| 100 | € 0,55130 | € 55,13 |
| 1 000 | € 0,45349 | € 453,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,39555 | € 1 582,20 |
| 8 000 | € 0,37308 | € 2 984,64 |
| 12 000 | € 0,36437 | € 4 372,44 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

