

IHLP1616BZERR22M01 | |
|---|---|
DigiKey Part Number | 541-1046-2-ND - Tape & Reel (TR) 541-1046-1-ND - Cut Tape (CT) 541-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZERR22M01 |
Description | FIXED IND 220NH 13A 8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 13 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZERR22M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Frequency - Self Resonant 151MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 24A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4020V2-R22-R | Eaton - Electronics Division | 14 323 | 283-4785-1-ND | € 1,45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,65000 | € 6,50 |
| 100 | € 0,53480 | € 53,48 |
| 1 000 | € 0,43990 | € 439,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,42351 | € 1 694,04 |
| 8 000 | € 0,39945 | € 3 195,60 |
| 12 000 | € 0,39308 | € 4 716,96 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

