
IHLP1616BZER2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHLP1616BZER2R2M5ATR-ND - Tape & Reel (TR) 541-IHLP1616BZER2R2M5ACT-ND - Cut Tape (CT) 541-IHLP1616BZER2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZER2R2M5A |
Description | FIXED IND 2.2UH 3.8A 65 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.8 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Frequency - Self Resonant 37MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A4020V2-2R2-R | Eaton - Electronics Division | 274 | 283-HCM1A4020V2-2R2-RCT-ND | € 0,87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,70000 | € 7,00 |
| 100 | € 0,57590 | € 57,59 |
| 1 000 | € 0,47370 | € 473,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,44305 | € 1 772,20 |
| 8 000 | € 0,41788 | € 3 343,04 |
| 12 000 | € 0,41326 | € 4 959,12 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

