


IHLP1212BZEVR10M5A | |
|---|---|
DigiKey Part Number | 541-IHLP1212BZEVR10M5ATR-ND - Tape & Reel (TR) 541-IHLP1212BZEVR10M5ACT-ND - Cut Tape (CT) 541-IHLP1212BZEVR10M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZEVR10M5A |
Description | FIXED IND 100NH 12.26A 6.95 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 12.26 A 6.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 6.95mOhm Max |
Mfr | Frequency - Self Resonant 380MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.140" L x 0.130" W (3.56mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 13.46A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,57800 | € 5,78 |
| 100 | € 0,47540 | € 47,54 |
| 1 000 | € 0,39107 | € 391,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,34110 | € 1 364,40 |
| 8 000 | € 0,32171 | € 2 573,68 |
| 12 000 | € 0,31090 | € 3 730,80 |
| 20 000 | € 0,30911 | € 6 182,20 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

