


IHLP1212AZEV1R0M5A | |
|---|---|
DigiKey Part Number | 541-IHLP1212AZEV1R0M5ATR-ND - Tape & Reel (TR) 541-IHLP1212AZEV1R0M5ACT-ND - Cut Tape (CT) 541-IHLP1212AZEV1R0M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212AZEV1R0M5A |
Description | FIXED IND 1UH 3.59A 58.99 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.59 A 58.99mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 58.99mOhm Max |
Mfr | Frequency - Self Resonant 91MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.140" L x 0.130" W (3.56mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.62A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,56600 | € 5,66 |
| 100 | € 0,46520 | € 46,52 |
| 1 000 | € 0,38264 | € 382,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,37996 | € 1 519,84 |
| 8 000 | € 0,35837 | € 2 866,96 |
| 12 000 | € 0,34846 | € 4 181,52 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

