470 nH Shielded Molded Inductor 8.5 A 17.6mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1212ABEZR47M1Z

DigiKey Part Number
541-IHLP1212ABEZR47M1ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP1212ABEZR47M1Z
Description
FIXED IND 470NH 8.5A 17.6 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 8.5 A 17.6mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
17.6mOhm Max
Mfr
Frequency - Self Resonant
115MHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.117" L x 0.117" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
7.2A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,47281€ 1 418,43
Manufacturers Standard Package
Unit Price without VAT:€ 0,47281
Unit Price with VAT:€ 0,57683