Similar

IHLD2525GGER220M5A | |
|---|---|
DigiKey Part Number | 541-IHLD2525GGER220M5ATR-ND - Tape & Reel (TR) 541-IHLD2525GGER220M5ACT-ND - Cut Tape (CT) 541-IHLD2525GGER220M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLD2525GGER220M5A |
Description | FIXED IND 22UH 2.2A 164.8 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.2 A 164.8mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | IHLD2525GGER220M5A Models |
Category | DC Resistance (DCR) 164.8mOhm Max |
Mfr | Frequency - Self Resonant 10.9MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard, 4 Lead |
Current Rating (Amps) | Supplier Device Package Nonstandard, 4 Lead |
Current - Saturation (Isat) 2.5A | Size / Dimension 0.307" L x 0.286" W (7.80mm x 7.26mm) |
Shielding Shielded | Height - Seated (Max) 0.301" (7.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAD0660-220M | CODACA | 780 | 4044-CSAD0660-220MCT-ND | € 1,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,16000 | € 2,16 |
| 10 | € 1,77500 | € 17,75 |
| 25 | € 1,64240 | € 41,06 |
| 50 | € 1,54840 | € 77,42 |
| 100 | € 1,46000 | € 146,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,32484 | € 331,21 |
| 500 | € 1,24932 | € 624,66 |
| 750 | € 1,20721 | € 905,41 |
| 1 250 | € 1,15621 | € 1 445,26 |
| 1 750 | € 1,12384 | € 1 966,72 |
| 2 500 | € 1,09054 | € 2 726,35 |
| Unit Price without VAT: | € 2,16000 |
|---|---|
| Unit Price with VAT: | € 2,63520 |


