
IHDF1300AEEH4R7K1A | |
|---|---|
DigiKey Part Number | 541-IHDF1300AEEH4R7K1A-ND |
Manufacturer | |
Manufacturer Product Number | IHDF1300AEEH4R7K1A |
Description | FIXED IND 4.7UH 59A 1.11 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 59 A 1.11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHDF1300AEEH4R7K1A Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.11mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 1.299" L x 1.173" W (33.00mm x 29.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.606" (15.40mm) |
Current - Saturation (Isat) 92A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,82000 | € 7,82 |
| 10 | € 6,42800 | € 64,28 |
| 30 | € 5,85567 | € 175,67 |
| 60 | € 5,52183 | € 331,31 |
| 120 | € 5,20725 | € 624,87 |
| 270 | € 4,86248 | € 1 312,87 |
| 510 | € 4,60855 | € 2 350,36 |
| 1 020 | € 4,58946 | € 4 681,25 |
| Unit Price without VAT: | € 7,82000 |
|---|---|
| Unit Price with VAT: | € 9,54040 |

