
IHDF1300AEEH4R7K10 | |
|---|---|
DigiKey Part Number | 541-IHDF1300AEEH4R7K10-ND |
Manufacturer | |
Manufacturer Product Number | IHDF1300AEEH4R7K10 |
Description | FIXED IND 4.7UH 59A 1.11 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 59 A 1.11mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.11mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 1.299" L x 1.299" W (33.00mm x 33.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.606" (15.40mm) |
Current - Saturation (Isat) 92A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,22000 | € 7,22 |
| 10 | € 5,94300 | € 59,43 |
| 30 | € 5,41467 | € 162,44 |
| 60 | € 5,10583 | € 306,35 |
| 120 | € 4,81492 | € 577,79 |
| 270 | € 4,49596 | € 1 213,91 |
| 510 | € 4,26116 | € 2 173,19 |
| 1 020 | € 4,20701 | € 4 291,15 |
| Unit Price without VAT: | € 7,22000 |
|---|---|
| Unit Price with VAT: | € 8,80840 |

