Similar

IHB3EB332K | |
|---|---|
DigiKey Part Number | IHB3EB332K-ND |
Manufacturer | |
Manufacturer Product Number | IHB3EB332K |
Description | FIXED IND 3.3MH 1A 1.27 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Wirewound Inductor 1 A 1.27Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.27Ohm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 1.100" Dia (27.94mm) |
Tolerance ±10% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1130-332K-RC | Bourns Inc. | 167 | M8372-ND | € 8,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 7,32625 | € 293,05 |
| Unit Price without VAT: | € 7,32625 |
|---|---|
| Unit Price with VAT: | € 8,93803 |


