IHB3BV331K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,32625
Datasheet
330 µH Unshielded Wirewound Inductor 3.2 A 122mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHB3BV331K

DigiKey Part Number
IHB3BV331K-ND
Manufacturer
Manufacturer Product Number
IHB3BV331K
Description
FIXED IND 330UH 3.2A 122 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Wirewound Inductor 3.2 A 122mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
122mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bag
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
1.100" Dia (27.94mm)
Tolerance
±10%
Height - Seated (Max)
0.840" (21.34mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHB3EB331KVishay Dale0IHB3EB331K-ND€ 7,32625Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
40€ 7,57100€ 302,84
Unit Price without VAT:€ 7,57100
Unit Price with VAT:€ 9,23662