
IHB1BV561K | |
|---|---|
DigiKey Part Number | IHB1BV561K-ND |
Manufacturer | |
Manufacturer Product Number | IHB1BV561K |
Description | FIXED IND 560UH 1A 696 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Wirewound Inductor 1 A 696mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 696mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.660" Dia (16.76mm) |
Tolerance ±10% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 6,26688 | € 300,81 |
| Unit Price without VAT: | € 6,26688 |
|---|---|
| Unit Price with VAT: | € 7,64559 |

