
IFDC3030EZER2R2M | |
|---|---|
DigiKey Part Number | 541-IFDC3030EZER2R2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFDC3030EZER2R2M |
Description | FIXED IND 2.2UH 6.5A 18 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.5 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22001 | € 220,01 |
| Unit Price without VAT: | € 0,22001 |
|---|---|
| Unit Price with VAT: | € 0,26841 |

