Similar
Similar

IDCP2218ER4R7M | |
|---|---|
DigiKey Part Number | IDCP2218ER4R7M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCP2218ER4R7M |
Description | FIXED IND 4.7UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Mfr | Shielding Unshielded |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0603-470KL | Bourns Inc. | 1 616 | SDR0603-470KLCT-ND | € 0,40000 | Similar |
| SDR0603-4R7ML | Bourns Inc. | 882 | SDR0603-4R7MLCT-ND | € 0,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,22722 | € 1 022,49 |
| Unit Price without VAT: | € 0,22722 |
|---|---|
| Unit Price with VAT: | € 0,27721 |


