Direct
Direct
Similar
Similar
Similar

IDC5020ER4R7M | |
|---|---|
DigiKey Part Number | IDC5020ER4R7M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDC5020ER4R7M |
Description | FIXED IND 4.7UH 4.8A 18 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 4.8 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDC5020ER4R7M Models |
Category | Current - Saturation (Isat) 5.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.21mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0751.472NLT | Pulse Electronics | 4 343 | 553-P0751.472NLTCT-ND | € 0,93000 | Direct |
| SDR1005-4R7ML | Bourns Inc. | 1 800 | SDR1005-4R7MLCT-ND | € 0,59000 | Direct |
| B82476A1472M000 | TDK | 0 | 495-B82476A1472M000TR-ND | € 0,51887 | Similar |
| B82476B1472M100 | TDK | 1 490 | 495-5838-1-ND | € 0,76000 | Similar |
| P0751.472NL | Pulse Electronics | 3 035 | 553-2836-ND | € 0,53762 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,48762 | € 243,81 |
| Unit Price without VAT: | € 0,48762 |
|---|---|
| Unit Price with VAT: | € 0,59490 |






