Direct
Direct
Similar

IDC2512ER221M | |
|---|---|
DigiKey Part Number | IDC2512ER221M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDC2512ER221M |
Description | FIXED IND 220UH 200MA 3.11 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 200 mA 3.11Ohm Max |
Datasheet | Datasheet |
EDA/CAD Models | IDC2512ER221M Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 220mA |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 3.11Ohm Max |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0770.224NL | Pulse Electronics | 4 485 | 553-2854-ND | € 0,46897 | Direct |
| P0770.224NLT | Pulse Electronics | 608 | 553-1947-1-ND | € 0,83000 | Direct |
| SDR0603-221KL | Bourns Inc. | 1 085 | 118-SDR0603-221KLCT-ND | € 0,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,44318 | € 1 107,95 |
| Unit Price without VAT: | € 0,44318 |
|---|---|
| Unit Price with VAT: | € 0,54068 |




