
HVW3\42K500JLB | |
|---|---|
DigiKey Part Number | HVW3\42K500JLB-ND |
Manufacturer | |
Manufacturer Product Number | HVW3\42K500JLB |
Description | RES 2.5K OHM 5% 1.5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±5% 1.5W Through Hole Resistor Axial High Voltage Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features High Voltage |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.155" Dia x 0.895" L (3.94mm x 22.73mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 10,83540 | € 1 083,54 |
| Unit Price without VAT: | € 10,83540 |
|---|---|
| Unit Price with VAT: | € 13,21919 |

