
HVW1\28M000JEE | |
|---|---|
DigiKey Part Number | HVW1\28M000JEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVW1\28M000JEE |
Description | RES 8M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MOhms ±5% 1W Through Hole Resistor Axial High Voltage Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.155" Dia x 0.545" L (3.94mm x 13.84mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,06799 | € 12 669,98 |
| Unit Price without VAT: | € 5,06799 |
|---|---|
| Unit Price with VAT: | € 6,18295 |

