Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL622K2000JKR62 | |
|---|---|
DigiKey Part Number | 541-ERL622K2000JKR62TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL622K2000JKR62 |
Description | RES 2.2K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 94 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.230" Dia x 0.562" L (5.84mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL622K2000JKEB500 | Vishay Dale | 0 | 541-ERL622K2000JKEB500TR-ND | € 26,96308 | Parametric Equivalent |
| ERL622K2000JKR61 | Vishay Dale | 0 | 541-ERL622K2000JKR61TR-ND | € 26,96308 | Parametric Equivalent |
| ERL622K2000JKWG1 | Vishay Dale | 0 | 541-ERL622K2000JKWG1TR-ND | € 40,43400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 27,57926 | € 27 579,26 |
| Unit Price without VAT: | € 27,57926 |
|---|---|
| Unit Price with VAT: | € 33,64670 |



