Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL6227R000JKBF1 | |
|---|---|
DigiKey Part Number | 541-ERL6227R000JKBF1-ND |
Manufacturer | |
Manufacturer Product Number | ERL6227R000JKBF1 |
Description | RES 27 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 94 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.230" Dia x 0.562" L (5.84mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL6227R000JKBF2 | Vishay Dale | 0 | 541-ERL6227R000JKBF2-ND | € 44,41200 | Parametric Equivalent |
| ERL6227R000JKCP1 | Vishay Dale | 0 | 541-ERL6227R000JKCP1TR-ND | € 26,96308 | Parametric Equivalent |
| ERL6227R000JKEA500 | Vishay Dale | 0 | 541-ERL6227R000JKEA500TR-ND | € 26,96308 | Parametric Equivalent |
| ERL6227R000JKEB500 | Vishay Dale | 0 | 541-ERL6227R000JKEB500TR-ND | € 26,96308 | Parametric Equivalent |
| ERL6227R000JKEK500 | Vishay Dale | 0 | 541-ERL6227R000JKEK500-ND | € 43,80750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 43,80750 | € 4 380,75 |
| Unit Price without VAT: | € 43,80750 |
|---|---|
| Unit Price with VAT: | € 53,44515 |



