Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL6211K000GKBF1 | |
|---|---|
DigiKey Part Number | 541-ERL6211K000GKBF1-ND |
Manufacturer | |
Manufacturer Product Number | ERL6211K000GKBF1 |
Description | RES 11K OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 94 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±2% 2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.230" Dia x 0.562" L (5.84mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL6211K000GKBF2 | Vishay Dale | 0 | 541-ERL6211K000GKBF2-ND | € 44,41200 | Parametric Equivalent |
| ERL6211K000GKEB500 | Vishay Dale | 0 | 541-ERL6211K000GKEB500TR-ND | € 26,96308 | Parametric Equivalent |
| ERL6211K000GKEK500 | Vishay Dale | 0 | 541-ERL6211K000GKEK500-ND | € 43,80750 | Parametric Equivalent |
| ERL6211K000GKR62 | Vishay Dale | 0 | 541-ERL6211K000GKR62TR-ND | € 27,57926 | Parametric Equivalent |
| ERL6211K000GKR72 | Vishay Dale | 0 | 541-ERL6211K000GKR72TR-ND | € 27,57925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 43,80750 | € 4 380,75 |
| Unit Price without VAT: | € 43,80750 |
|---|---|
| Unit Price with VAT: | € 53,44515 |



