
ERL326R8100FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL326R8100FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL326R8100FKEK500 |
Description | RES 6.81 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 14,45790 | € 1 445,79 |
| Unit Price without VAT: | € 14,45790 |
|---|---|
| Unit Price with VAT: | € 17,63864 |

