Parametric Equivalent
Parametric Equivalent

ERL321K5000FKEA500 | |
|---|---|
DigiKey Part Number | 541-ERL321K5000FKEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL321K5000FKEA500 |
Description | RES 1.5K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL321K5000FKEB500 | Vishay Dale | 0 | 541-ERL321K5000FKEB500TR-ND | € 4,09199 | Parametric Equivalent |
| ERL321K5000FKEK500 | Vishay Dale | 0 | 541-ERL321K5000FKEK500-ND | € 12,31170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,81471 | € 9 536,77 |
| Unit Price without VAT: | € 3,81471 |
|---|---|
| Unit Price with VAT: | € 4,65395 |


