Parametric Equivalent

ERL20549R00FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL20549R00FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL20549R00FKEK500 |
Description | RES 549 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL20549R00FKEB500 | Vishay Dale | 0 | 541-ERL20549R00FKEB500TR-ND | € 1,31918 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,11700 | € 311,70 |
| Unit Price without VAT: | € 3,11700 |
|---|---|
| Unit Price with VAT: | € 3,80274 |


