Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL0722M000JNR6100 | |
|---|---|
DigiKey Part Number | 541-ERL0722M000JNR6100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL0722M000JNR6100 |
Description | RES 22M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL0722M000JNBF100 | Vishay Dale | 0 | 541-ERL0722M000JNBF100-ND | € 33,55920 | Parametric Equivalent |
| ERL0722M000JNEB500 | Vishay Dale | 0 | 541-ERL0722M000JNEB500TR-ND | € 12,96098 | Parametric Equivalent |
| ERL0722M000JNEK500 | Vishay Dale | 0 | 541-ERL0722M000JNEK500-ND | € 12,96098 | Parametric Equivalent |
| ERL0722M000JNWF100 | Vishay Dale | 0 | 541-ERL0722M000JNWF100TR-ND | € 19,60928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 12,96098 | € 12 960,98 |
| Unit Price without VAT: | € 12,96098 |
|---|---|
| Unit Price with VAT: | € 15,81240 |



