Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL071M0000GKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL071M0000GKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL071M0000GKEK500 |
Description | RES 1M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL071M0000FKEA500 | Vishay Dale | 0 | 541-ERL071M0000FKEA500TR-ND | € 0,69703 | Parametric Equivalent |
| ERL071M0000FKEB500 | Vishay Dale | 0 | 541-ERL071M0000FKEB500TR-ND | € 0,86901 | Parametric Equivalent |
| ERL071M0000FKEK500 | Vishay Dale | 0 | 541-ERL071M0000FKEK500-ND | € 2,80500 | Parametric Equivalent |
| ERL071M0000GKEA500 | Vishay Dale | 0 | 541-ERL071M0000GKEA500TR-ND | € 0,61727 | Parametric Equivalent |
| ERL071M0000GKEB500 | Vishay Dale | 0 | 541-ERL071M0000GKEB500TR-ND | € 0,78629 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,62690 | € 262,69 |
| Unit Price without VAT: | € 2,62690 |
|---|---|
| Unit Price with VAT: | € 3,20482 |


