Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL0710R000GKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL0710R000GKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL0710R000GKEK500 |
Description | RES 10 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL0710R000FKEA500 | Vishay Dale | 0 | 541-ERL0710R000FKEA500TR-ND | € 0,51270 | Parametric Equivalent |
| ERL0710R000FKEB500 | Vishay Dale | 0 | 541-ERL0710R000FKEB500TR-ND | € 0,63125 | Parametric Equivalent |
| ERL0710R000FKEK500 | Vishay Dale | 0 | 541-ERL0710R000FKEK500-ND | € 2,55070 | Parametric Equivalent |
| ERL0710R000GKEA500 | Vishay Dale | 0 | 541-ERL0710R000GKEA500TR-ND | € 0,48424 | Parametric Equivalent |
| ERL0710R000GKEB500 | Vishay Dale | 0 | 541-ERL0710R000GKEB500TR-ND | € 0,61880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,50880 | € 250,88 |
| Unit Price without VAT: | € 2,50880 |
|---|---|
| Unit Price with VAT: | € 3,06074 |


