Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL052M0000JNUL37 | |
|---|---|
DigiKey Part Number | 541-ERL052M0000JNUL37TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL052M0000JNUL37 |
Description | RES 2M OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL052M0000JNBF36 | Vishay Dale | 0 | 541-ERL052M0000JNBF36-ND | € 19,71270 | Parametric Equivalent |
| ERL052M0000JNEK500 | Vishay Dale | 0 | 541-ERL052M0000JNEK500-ND | € 11,29305 | Parametric Equivalent |
| ERL052M0000JNRE36 | Vishay Dale | 0 | 541-ERL052M0000JNRE36TR-ND | € 11,29305 | Parametric Equivalent |
| ERL052M0000JNUL36 | Vishay Dale | 0 | 541-ERL052M0000JNUL36TR-ND | € 15,57532 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 15,78806 | € 7 894,03 |
| Unit Price without VAT: | € 15,78806 |
|---|---|
| Unit Price with VAT: | € 19,26143 |



