Parametric Equivalent
Parametric Equivalent

ERL05100K00FKEA500 | |
|---|---|
DigiKey Part Number | 541-ERL05100K00FKEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL05100K00FKEA500 |
Description | RES 100K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL05100K00FKEB500 | Vishay Dale | 0 | 541-ERL05100K00FKEB500TR-ND | € 1,11022 | Parametric Equivalent |
| ERL05100K00FKEK500 | Vishay Dale | 0 | 541-ERL05100K00FKEK500-ND | € 3,98150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,80343 | € 4 017,15 |
| Unit Price without VAT: | € 0,80343 |
|---|---|
| Unit Price with VAT: | € 0,98018 |


