Parametric Equivalent

ERC701M8200FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC701M8200FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC701M8200FKEK500 |
Description | RES 1.82M OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.82 MOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC701M8200FHEB500 | Vishay Dale | 0 | 541-ERC701M8200FHEB500TR-ND | € 6,98720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 14,92637 | € 14 926,37 |
| Unit Price without VAT: | € 14,92637 |
|---|---|
| Unit Price with VAT: | € 18,21017 |


