Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC652K2100FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC652K2100FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC652K2100FKEK500 |
Description | RES 2.21K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC652K2100FHEB500 | Vishay Dale | 0 | 541-ERC652K2100FHEB500TR-ND | € 10,18280 | Parametric Equivalent |
| ERC702K2100FHEB500 | Vishay Dale | 0 | 541-ERC702K2100FHEB500TR-ND | € 6,98720 | Parametric Equivalent |
| RN65C2211FB14 | Vishay Dale | 0 | RN65C2211FB14-ND | € 3,99340 | Parametric Equivalent |
| RN65C2211FBSL | Vishay Dale | 0 | RN65C2211FBSL-ND | € 4,70620 | Parametric Equivalent |
| RN65C2211FRE6 | Vishay Dale | 0 | RN65C2211FRE6-ND | € 0,73032 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 22,41611 | € 22 416,11 |
| Unit Price without VAT: | € 22,41611 |
|---|---|
| Unit Price with VAT: | € 27,34765 |




