Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC65200R00FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC65200R00FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC65200R00FHEA500 |
Description | RES 200 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC65200R00FHEB500 | Vishay Dale | 0 | 541-ERC65200R00FHEB500TR-ND | € 10,18280 | Parametric Equivalent |
| ERC70200R00FHEB500 | Vishay Dale | 0 | 541-ERC70200R00FHEB500TR-ND | € 6,98720 | Parametric Equivalent |
| RN65C2000FB14 | Vishay Dale | 99 | 541-RN65C2000FB14-ND | € 6,04000 | Parametric Equivalent |
| RN65C2000FBSL | Vishay Dale | 0 | RN65C2000FBSL-ND | € 4,70620 | Parametric Equivalent |
| RN65C2000FR36 | Vishay Dale | 0 | RN65C2000FR36-ND | € 0,72379 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 10,15630 | € 25 390,75 |
| Unit Price without VAT: | € 10,15630 |
|---|---|
| Unit Price with VAT: | € 12,39069 |




