Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5589R800BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5589R800BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5589R800BHEK500 |
Description | RES 89.8 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 89.8 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5589R800BEEB500 | Vishay Dale | 0 | 541-ERC5589R800BEEB500TR-ND | € 1,37670 | Parametric Equivalent |
| ERC5589R800BEEK500 | Vishay Dale | 0 | 541-ERC5589R800BEEK500-ND | € 5,99600 | Parametric Equivalent |
| ERC5589R800BHEB500 | Vishay Dale | 0 | 541-ERC5589R800BHEB500TR-ND | € 1,17907 | Parametric Equivalent |
| RN55C89R8BB14 | Vishay Dale | 0 | RN55C89R8BB14-ND | € 3,99340 | Parametric Equivalent |
| RN55C89R8BBSL | Vishay Dale | 0 | RN55C89R8BBSL-ND | € 4,70620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,35060 | € 535,06 |
| Unit Price without VAT: | € 5,35060 |
|---|---|
| Unit Price with VAT: | € 6,52773 |



