ERC55796R00BEEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,99600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,81018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,59098
Datasheet
796 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55796R00BEEB500

DigiKey Part Number
541-ERC55796R00BEEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC55796R00BEEB500
Description
RES 796 OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
796 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55796R00BEEK500Vishay Dale0541-ERC55796R00BEEK500-ND€ 5,99600Parametric Equivalent
RN55E7960BB14Vishay Dale0RN55E7960BB14-ND€ 3,99340Parametric Equivalent
RN55E7960BBSLVishay Dale0RN55E7960BBSL-ND€ 4,70620Parametric Equivalent
RN55E7960BRE6Vishay Dale0RN55E7960BRE6-ND€ 0,81018Parametric Equivalent
RN55E7960BRSLVishay Dale0RN55E7960BRSL-ND€ 1,59098Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,37670€ 1 376,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,37670
Unit Price with VAT:€ 1,67957