Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5576K800FKEA600 | |
|---|---|
DigiKey Part Number | 541-ERC5576K800FKEA600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5576K800FKEA600 |
Description | RES 76.8K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 76.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5576K800DHEK600 | Vishay Dale | 0 | 541-ERC5576K800DHEK600-ND | € 6,13420 | Parametric Equivalent |
| ERC5576K800FHEB600 | Vishay Dale | 0 | 541-ERC5576K800FHEB600TR-ND | € 0,81141 | Parametric Equivalent |
| ERC5576K800FHEK600 | Vishay Dale | 0 | 541-ERC5576K800FHEK600-ND | € 4,25620 | Parametric Equivalent |
| ERC5576K800FKEK600 | Vishay Dale | 0 | 541-ERC5576K800FKEK600-ND | € 1,69529 | Parametric Equivalent |
| ERL0776K800FKEA500 | Vishay Dale | 0 | 541-ERL0776K800FKEA500TR-ND | € 0,50863 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,48197 | € 7 409,85 |
| Unit Price without VAT: | € 1,48197 |
|---|---|
| Unit Price with VAT: | € 1,80800 |



