Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5547K500FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5547K500FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5547K500FKEK500 |
Description | RES 47.5K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5547K500DHEA500 | Vishay Dale | 0 | 541-ERC5547K500DHEA500TR-ND | € 0,83275 | Parametric Equivalent |
| ERC5547K500DHEB500 | Vishay Dale | 0 | 541-ERC5547K500DHEB500TR-ND | € 1,15577 | Parametric Equivalent |
| ERC5547K500DHEK500 | Vishay Dale | 0 | 541-ERC5547K500DHEK500-ND | € 4,45140 | Parametric Equivalent |
| ERC5547K500FHEA500 | Vishay Dale | 0 | 541-ERC5547K500FHEA500TR-ND | € 0,44108 | Parametric Equivalent |
| ERC5547K500FHEB500 | Vishay Dale | 0 | 541-ERC5547K500FHEB500TR-ND | € 0,62253 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,25104 | € 1 251,04 |
| Unit Price without VAT: | € 1,25104 |
|---|---|
| Unit Price with VAT: | € 1,52627 |



