ERC5547K000BHEK600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,38060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,83470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,73030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,01552
Datasheet
47 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5547K000BHEK600

DigiKey Part Number
541-ERC5547K000BHEK600-ND
Manufacturer
Manufacturer Product Number
ERC5547K000BHEK600
Description
RES 47K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5547K000BEEB600Vishay Dale0541-ERC5547K000BEEB600TR-ND€ 3,38060Parametric Equivalent
ERC5547K000BEEK600Vishay Dale0541-ERC5547K000BEEK600-ND€ 10,83470Parametric Equivalent
ERC5547K000BHEA600Vishay Dale0541-ERC5547K000BHEA600TR-ND€ 2,73030Parametric Equivalent
ERC5547K000BHEB600Vishay Dale0541-ERC5547K000BHEB600TR-ND€ 3,01552Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 9,45940€ 945,94
Manufacturers Standard Package
Unit Price without VAT:€ 9,45940
Unit Price with VAT:€ 11,54047