Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55453K00FHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55453K00FHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55453K00FHEK500 |
Description | RES 453K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55453K00DHEA500 | Vishay Dale | 0 | 541-ERC55453K00DHEA500TR-ND | € 1,25931 | Parametric Equivalent |
| ERC55453K00DHEB500 | Vishay Dale | 0 | 541-ERC55453K00DHEB500TR-ND | € 1,79660 | Parametric Equivalent |
| ERC55453K00DHEK500 | Vishay Dale | 0 | 541-ERC55453K00DHEK500-ND | € 5,69320 | Parametric Equivalent |
| ERC55453K00FEEB500 | Vishay Dale | 0 | 541-ERC55453K00FEEB500TR-ND | € 1,43401 | Parametric Equivalent |
| ERC55453K00FEEK500 | Vishay Dale | 0 | 541-ERC55453K00FEEK500-ND | € 5,00580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,23810 | € 323,81 |
| Unit Price without VAT: | € 3,23810 |
|---|---|
| Unit Price with VAT: | € 3,95048 |



