Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC553K6500DHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC553K6500DHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC553K6500DHEB500 |
Description | RES 3.65K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC553K6500DEEA500 | Vishay Dale | 0 | 541-ERC553K6500DEEA500TR-ND | € 0,95970 | Parametric Equivalent |
| ERC553K6500DEEB500 | Vishay Dale | 0 | 541-ERC553K6500DEEB500TR-ND | € 1,27301 | Parametric Equivalent |
| ERC553K6500DHEK500 | Vishay Dale | 0 | 541-ERC553K6500DHEK500-ND | € 4,45140 | Parametric Equivalent |
| RN55E3651DB14 | Vishay Dale | 0 | RN55E3651DB14-ND | € 3,99340 | Parametric Equivalent |
| RN55E3651DBSL | Vishay Dale | 0 | RN55E3651DBSL-ND | € 4,70620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,15577 | € 1 155,77 |
| Unit Price without VAT: | € 1,15577 |
|---|---|
| Unit Price with VAT: | € 1,41004 |



