ERC553K4000BEEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,37670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,16627
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,58375
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,81018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,59098
Datasheet
3.4 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC553K4000BEEK500

DigiKey Part Number
541-ERC553K4000BEEK500-ND
Manufacturer
Manufacturer Product Number
ERC553K4000BEEK500
Description
RES 3.4K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.4 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC553K4000BEEB500Vishay Dale0541-ERC553K4000BEEB500TR-ND€ 1,37670Parametric Equivalent
RN55E3401BVishay Dale0RN55E3401B-ND€ 0,16627Parametric Equivalent
RN55E3401BB14Vishay Dale0RN55E3401BB14-ND€ 3,99340Parametric Equivalent
RN55E3401BBSLVishay Dale0RN55E3401BBSL-ND€ 4,70620Parametric Equivalent
RN55E3401BR36Vishay Dale0RN55E3401BR36-ND€ 0,58375Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 5,99600€ 599,60
Manufacturers Standard Package
Unit Price without VAT:€ 5,99600
Unit Price with VAT:€ 7,31512