Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5534R000FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC5534R000FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5534R000FHEA500 |
Description | RES 34 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5534R000FEEK500 | Vishay Dale | 0 | 541-ERC5534R000FEEK500-ND | € 3,02240 | Parametric Equivalent |
| ERC5534R000FHEB500 | Vishay Dale | 0 | 541-ERC5534R000FHEB500TR-ND | € 0,62253 | Parametric Equivalent |
| ERC5534R000FHEK500 | Vishay Dale | 0 | 541-ERC5534R000FHEK500-ND | € 2,22430 | Parametric Equivalent |
| RN55C34R0FB14 | Vishay Dale | 0 | RN55C34R0FB14-ND | € 3,99340 | Parametric Equivalent |
| RN55C34R0FRE6 | Vishay Dale | 0 | RN55C34R0FRE6-ND | € 0,26108 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,44108 | € 2 205,40 |
| Unit Price without VAT: | € 0,44108 |
|---|---|
| Unit Price with VAT: | € 0,53812 |



