Parametric Equivalent
Parametric Equivalent

ERC552M6100FHEK600 | |
|---|---|
DigiKey Part Number | 541-ERC552M6100FHEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC552M6100FHEK600 |
Description | RES 2.61M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.61 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC552M6100FHEA600 | Vishay Dale | 0 | 541-ERC552M6100FHEA600TR-ND | € 7,42600 | Parametric Equivalent |
| ERC552M6100FHEB600 | Vishay Dale | 0 | 541-ERC552M6100FHEB600TR-ND | € 7,60619 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 12,39390 | € 1 239,39 |
| Unit Price without VAT: | € 12,39390 |
|---|---|
| Unit Price with VAT: | € 15,12056 |


