ERC552M0000FHEK600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 18,67230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,68149
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 12,90970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,42600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,60619
Datasheet
2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC552M0000FHEK600

DigiKey Part Number
541-ERC552M0000FHEK600-ND
Manufacturer
Manufacturer Product Number
ERC552M0000FHEK600
Description
RES 2M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC552M0000DHEK600Vishay Dale0541-ERC552M0000DHEK600-ND€ 18,67230Parametric Equivalent
ERC552M0000FEEB600Vishay Dale0541-ERC552M0000FEEB600TR-ND€ 6,68149Parametric Equivalent
ERC552M0000FEEK600Vishay Dale0541-ERC552M0000FEEK600-ND€ 12,90970Parametric Equivalent
ERC552M0000FHEA600Vishay Dale0541-ERC552M0000FHEA600TR-ND€ 7,42600Parametric Equivalent
ERC552M0000FHEB600Vishay Dale0541-ERC552M0000FHEB600TR-ND€ 7,60619Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 12,39390€ 1 239,39
Manufacturers Standard Package
Unit Price without VAT:€ 12,39390
Unit Price with VAT:€ 15,12056