ERC552K8700FHEK600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,79610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,47972
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,13420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,24177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,78170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,69808
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,81141
Datasheet
2.87 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC552K8700FHEK600

DigiKey Part Number
541-ERC552K8700FHEK600-ND
Manufacturer
Manufacturer Product Number
ERC552K8700FHEK600
Description
RES 2.87K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC552K8700DEEK600Vishay Dale0541-ERC552K8700DEEK600-ND€ 6,79610Parametric Equivalent
ERC552K8700DHEB600Vishay Dale0541-ERC552K8700DHEB600TR-ND€ 1,47972Parametric Equivalent
ERC552K8700DHEK600Vishay Dale0541-ERC552K8700DHEK600-ND€ 6,13420Parametric Equivalent
ERC552K8700FEEB600Vishay Dale0541-ERC552K8700FEEB600TR-ND€ 1,24177Parametric Equivalent
ERC552K8700FEEK600Vishay Dale0541-ERC552K8700FEEK600-ND€ 5,78170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 4,25620€ 425,62
Manufacturers Standard Package
Unit Price without VAT:€ 4,25620
Unit Price with VAT:€ 5,19256