Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5528R700BEEK500 | |
|---|---|
cms-digikey-product-number | 541-ERC5528R700BEEK500-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ERC5528R700BEEK500 |
cms-description | RES 28.7 OHM 0.1% 1/8W AXIAL |
cms-standard-lead-time | 31 Weeks |
cms-customer-reference | |
cms-detailed-description | 28.7 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
cms-category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5528R700BEEB500 | Vishay Dale | 0 | 541-ERC5528R700BEEB500TR-ND | € 2,18641 | Parametric Equivalent |
| RN55E28R7BB14 | Vishay Dale | 0 | RN55E28R7BB14-ND | € 3,99340 | Parametric Equivalent |
| RN55E28R7BRE6 | Vishay Dale | 0 | RN55E28R7BRE6-ND | € 0,81018 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | € 7,52550 | € 752,55 |
| Unit Price without VAT: | € 7,52550 |
|---|---|
| Unit Price with VAT: | € 9,18111 |



