Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55261R00BEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55261R00BEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55261R00BEEK500 |
Description | RES 261 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55261R00BEEB500 | Vishay Dale | 0 | 541-ERC55261R00BEEB500TR-ND | € 1,37670 | Parametric Equivalent |
| RN55E2610BB14 | Vishay Dale | 0 | RN55E2610BB14-ND | € 3,99340 | Parametric Equivalent |
| RN55E2610BBSL | Vishay Dale | 0 | RN55E2610BBSL-ND | € 4,70620 | Parametric Equivalent |
| RN55E2610BR36 | Vishay Dale | 0 | RN55E2610BR36-ND | € 0,58375 | Parametric Equivalent |
| RN55E2610BRE6 | Vishay Dale | 0 | RN55E2610BRE6-ND | € 0,81018 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,99600 | € 599,60 |
| Unit Price without VAT: | € 5,99600 |
|---|---|
| Unit Price with VAT: | € 7,31512 |



