ERC55221R00DKEK600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,28981
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,47972
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,13420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,65784
Datasheet
221 Ohms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55221R00DKEK600

DigiKey Part Number
541-ERC55221R00DKEK600-ND
Manufacturer
Manufacturer Product Number
ERC55221R00DKEK600
Description
RES 221 OHM 0.5% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
221 Ohms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55221R00DHEA600Vishay Dale0541-ERC55221R00DHEA600TR-ND€ 1,28981Parametric Equivalent
ERC55221R00DHEB600Vishay Dale0541-ERC55221R00DHEB600TR-ND€ 1,47972Parametric Equivalent
ERC55221R00DHEK600Vishay Dale0541-ERC55221R00DHEK600-ND€ 6,13420Parametric Equivalent
ERC55221R00DKEB600Vishay Dale0541-ERC55221R00DKEB600TR-ND€ 3,65784Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 3,65784€ 3 657,84
Unit Price without VAT:€ 3,65784
Unit Price with VAT:€ 4,46256