Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55200R00FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55200R00FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55200R00FEEK500 |
Description | RES 200 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55200R00DEEK500 | Vishay Dale | 0 | 541-ERC55200R00DEEK500-ND | € 5,24870 | Parametric Equivalent |
| ERC55200R00FEEA500 | Vishay Dale | 0 | 541-ERC55200R00FEEA500TR-ND | € 0,59588 | Parametric Equivalent |
| ERC55200R00FEEB500 | Vishay Dale | 0 | 541-ERC55200R00FEEB500TR-ND | € 0,79333 | Parametric Equivalent |
| RN55E2000DBSL | Vishay Dale | 0 | RN55E2000DBSL-ND | € 4,70620 | Parametric Equivalent |
| RN55E2000DR36 | Vishay Dale | 0 | RN55E2000DR36-ND | € 0,39265 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,02240 | € 302,24 |
| Unit Price without VAT: | € 3,02240 |
|---|---|
| Unit Price with VAT: | € 3,68733 |



