Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M8200BHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC551M8200BHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC551M8200BHEB500 |
Description | RES 1.82M OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.82 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M8200BEEK500 | Vishay Dale | 0 | 541-ERC551M8200BEEK500-ND | € 24,57520 | Parametric Equivalent |
| ERC551M8200BHEA500 | Vishay Dale | 0 | 541-ERC551M8200BHEA500TR-ND | € 6,71421 | Parametric Equivalent |
| ERC551M8200BHEK500 | Vishay Dale | 0 | 541-ERC551M8200BHEK500-ND | € 24,14270 | Parametric Equivalent |
| RN55C1824BB14 | Vishay Dale | 0 | RN55C1824BB14-ND | € 4,97050 | Parametric Equivalent |
| RN55C1824BRE6 | Vishay Dale | 0 | RN55C1824BRE6-ND | € 1,63606 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,52389 | € 8 523,89 |
| Unit Price without VAT: | € 8,52389 |
|---|---|
| Unit Price with VAT: | € 10,39915 |



