Parametric Equivalent

ERC551M1500FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC551M1500FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC551M1500FEEK500 |
Description | RES 1.15M OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.15 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M1500FEEB500 | Vishay Dale | 0 | 541-ERC551M1500FEEB500TR-ND | € 5,20042 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 12,12360 | € 1 212,36 |
| Unit Price without VAT: | € 12,12360 |
|---|---|
| Unit Price with VAT: | € 14,79079 |


